

BK/GDB-5A | |
---|---|
DigiKey Part Number | 283-2422-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-5A |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 42.0 | |
Approval Agency | UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.014 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
5 | 11,16400 Kč | 55,82 Kč |
10 | 10,31100 Kč | 103,11 Kč |
50 | 8,55280 Kč | 427,64 Kč |
100 | 7,89040 Kč | 789,04 Kč |
300 | 6,94403 Kč | 2 083,21 Kč |
500 | 6,54270 Kč | 3 271,35 Kč |
1 000 | 6,03278 Kč | 6 032,78 Kč |
5 000 | 4,98858 Kč | 24 942,90 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |