GDB cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDB cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDB-250MA

DigiKey Part Number
283-BK/GDB-250MA-ND
Manufacturer
Manufacturer Product Number
BK/GDB-250MA
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
BK/GDB-250MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.28
Approval Agency
UL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
4.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
542,64800 Kč213,24 Kč
1039,34200 Kč393,42 Kč
5032,63180 Kč1 631,59 Kč
10030,10570 Kč3 010,57 Kč
30026,47810 Kč7 943,43 Kč
50024,93668 Kč12 468,34 Kč
1 00022,97734 Kč22 977,34 Kč
5 00018,95670 Kč94 783,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč