GDB cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDB cylindrical

BK/GDB-100MA

DigiKey Part Number
283-BK/GDB-100MA-ND
Manufacturer
Manufacturer Product Number
BK/GDB-100MA
Description
FUSE GLASS 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.003
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
3.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,18000 Kč190,18 Kč
5157,76600 Kč788,83 Kč
10145,58100 Kč1 455,81 Kč
50120,72240 Kč6 036,12 Kč
100111,31760 Kč11 131,76 Kč
30097,80797 Kč29 342,39 Kč
50092,05610 Kč46 028,05 Kč
1 00084,74144 Kč84 741,44 Kč
Manufacturers Standard Package
Unit Price without VAT:190,18000 Kč
Unit Price with VAT:230,11780 Kč