6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDA-6.3A

DigiKey Part Number
283-BK/GDA-6.3A-ND
Manufacturer
Manufacturer Product Number
BK/GDA-6.3A
Description
FUSE CERAMIC 6.3A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
48.0
Mounting Type
Requires Holder
Approval Agency
CCC, CSA, IMQ, SEMKO, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.014 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,16000 Kč72,16 Kč
559,77200 Kč298,86 Kč
1055,16300 Kč551,63 Kč
5045,75700 Kč2 287,85 Kč
10042,20530 Kč4 220,53 Kč
30037,11307 Kč11 133,92 Kč
50034,94672 Kč17 473,36 Kč
1 00032,19380 Kč32 193,80 Kč
5 00026,69400 Kč133 470,00 Kč
Manufacturers Standard Package
Unit Price without VAT:72,16000 Kč
Unit Price with VAT:87,31360 Kč