


BK/C520-500-R | |
|---|---|
DigiKey Part Number | 283-BK/C520-500-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-500-R |
Description | FUSE GLASS 500MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.059 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 1.66 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,46800 Kč | 112,34 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 50 | 17,21420 Kč | 860,71 Kč |
| 100 | 15,88290 Kč | 1 588,29 Kč |
| 300 | 13,97557 Kč | 4 192,67 Kč |
| 500 | 13,16448 Kč | 6 582,24 Kč |
| 1 000 | 12,13474 Kč | 12 134,74 Kč |
| 5 000 | 10,02319 Kč | 50 115,95 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |





