C520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C520 Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C520-5-R

DigiKey Part Number
283-3177-ND
Manufacturer
Manufacturer Product Number
BK/C520-5-R
Description
FUSE GLASS 5A 250VAC 2AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
22.4
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.570" L (5.20mm x 14.48mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
520,14000 Kč100,70 Kč
1018,58000 Kč185,80 Kč
5015,41720 Kč770,86 Kč
10014,22710 Kč1 422,71 Kč
30012,51757 Kč3 755,27 Kč
50011,79160 Kč5 895,80 Kč
1 00010,86968 Kč10 869,68 Kč
5 0008,97995 Kč44 899,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,34000 Kč
Unit Price with VAT:29,45140 Kč