
BK-AMXL-80 | |
|---|---|
DigiKey Part Number | 283-BK-AMXL-80-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMXL-80 |
Description | FUSE AUTO 80A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00051 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,85000 Kč | 176,85 Kč |
| 5 | 146,64400 Kč | 733,22 Kč |
| 10 | 135,33300 Kč | 1 353,33 Kč |
| 50 | 112,21960 Kč | 5 610,98 Kč |
| 100 | 103,48140 Kč | 10 348,14 Kč |
| 250 | 92,90848 Kč | 23 227,12 Kč |
| 500 | 85,58464 Kč | 42 792,32 Kč |
| 1 000 | 78,78927 Kč | 78 789,27 Kč |
| Unit Price without VAT: | 176,85000 Kč |
|---|---|
| Unit Price with VAT: | 213,98850 Kč |


