
BK-AMXL-350 | |
|---|---|
DigiKey Part Number | 283-BK-AMXL-350-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMXL-350 |
Description | FUSE AUTO 350A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,71000 Kč | 178,71 Kč |
| 5 | 148,19200 Kč | 740,96 Kč |
| 10 | 136,76200 Kč | 1 367,62 Kč |
| 50 | 113,40480 Kč | 5 670,24 Kč |
| 100 | 104,57430 Kč | 10 457,43 Kč |
| 250 | 93,88972 Kč | 23 472,43 Kč |
| 500 | 86,48856 Kč | 43 244,28 Kč |
| 1 000 | 79,62141 Kč | 79 621,41 Kč |
| Unit Price without VAT: | 178,71000 Kč |
|---|---|
| Unit Price with VAT: | 216,23910 Kč |



