
BK-AMX-200 | |
|---|---|
DigiKey Part Number | 283-BK-AMX-200-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMX-200 |
Description | FUSE AUTO 200A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 3kA |
Packaging Tray | Approval Agency cURus, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Bolt Mount | Size / Dimension 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Fuse Type | DC Cold Resistance 0.00024 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 5 | 165,50600 Kč | 827,53 Kč |
| 10 | 152,71800 Kč | 1 527,18 Kč |
| 50 | 126,64320 Kč | 6 332,16 Kč |
| 100 | 116,77620 Kč | 11 677,62 Kč |
| 250 | 104,83628 Kč | 26 209,07 Kč |
| 500 | 96,56392 Kč | 48 281,96 Kč |
| 1 000 | 88,88810 Kč | 88 888,10 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |



