200 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC-V-200-R

DigiKey Part Number
283-BK-AHC-V-200-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC-V-200-R
Description
FUSE 600V 3AB AXIAL 200MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Approval Agency
cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
4.31 Ohms
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
5172,10000 Kč860,50 Kč
10158,80800 Kč1 588,08 Kč
50131,67840 Kč6 583,92 Kč
100121,41880 Kč12 141,88 Kč
300106,67403 Kč32 002,21 Kč
500100,39732 Kč50 198,66 Kč
1 00092,41325 Kč92 413,25 Kč
Manufacturers Standard Package
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč