
BK-AHC-V-10-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V-10-R |
Description | FUSE CERAMIC 10A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 66.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 5 | 172,10000 Kč | 860,50 Kč |
| 10 | 158,80800 Kč | 1 588,08 Kč |
| 50 | 131,67840 Kč | 6 583,92 Kč |
| 100 | 121,41880 Kč | 12 141,88 Kč |
| 300 | 106,67403 Kč | 32 002,21 Kč |
| 500 | 100,39732 Kč | 50 198,66 Kč |
| 1 000 | 92,41325 Kč | 92 413,25 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |

