Parametric Equivalent

BK/AHC-30-R | |
|---|---|
DigiKey Part Number | 283-BK/AHC-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AHC-30-R |
Description | FUSE CERM 30A 600VAC 3AB 100PK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,49220 Kč | 8 749,22 Kč |
| Unit Price without VAT: | 87,49220 Kč |
|---|---|
| Unit Price with VAT: | 105,86556 Kč |




