
BK-AHC-20-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-20-R |
Description | FUSE 3AB 500V 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Approval Agency cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 5 | 113,18000 Kč | 565,90 Kč |
| 10 | 104,42300 Kč | 1 044,23 Kč |
| 50 | 86,60840 Kč | 4 330,42 Kč |
| 100 | 79,87220 Kč | 7 987,22 Kč |
| 300 | 70,19980 Kč | 21 059,94 Kč |
| 500 | 66,08322 Kč | 33 041,61 Kč |
| 1 000 | 60,84926 Kč | 60 849,26 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |


