


BK/AGC-V-10-R | |
|---|---|
DigiKey Part Number | 283-3770-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-10-R |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 486.0 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 5 | 31,82600 Kč | 159,13 Kč |
| 10 | 29,36500 Kč | 293,65 Kč |
| 50 | 24,35920 Kč | 1 217,96 Kč |
| 100 | 22,47180 Kč | 2 247,18 Kč |
| 300 | 19,76823 Kč | 5 930,47 Kč |
| 500 | 18,61938 Kč | 9 309,69 Kč |
| 1 000 | 17,15949 Kč | 17 159,49 Kč |
| 5 000 | 14,16460 Kč | 70 823,00 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

