Similar
Similar
Similar



BK/AGC-B-10 | |
|---|---|
DigiKey Part Number | 283-BK/AGC-B-10-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-B-10 |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 486.0 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0312010.HXP | Littelfuse Inc. | 5 643 | F2519-ND | 13,65000 Kč | Similar |
| 0312010.MXP | Littelfuse Inc. | 14 308 | F1763-ND | 13,23000 Kč | Similar |
| 0312010.VXP | Littelfuse Inc. | 47 | 0312010.VXP-ND | 83,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,49310 Kč | 6 049,31 Kč |
| Unit Price without VAT: | 60,49310 Kč |
|---|---|
| Unit Price with VAT: | 73,19665 Kč |


