


BK/AGC-3/10-R | |
|---|---|
DigiKey Part Number | 283-2630-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3/10-R |
Description | FUSE GLASS 300MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.027 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 1.084 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0312.300VXP | Littelfuse Inc. | 24 | 0312.300VXP-ND | 92,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 30,82600 Kč | 154,13 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 50 | 23,60180 Kč | 1 180,09 Kč |
| 100 | 21,77490 Kč | 2 177,49 Kč |
| 300 | 19,15507 Kč | 5 746,52 Kč |
| 500 | 18,04148 Kč | 9 020,74 Kč |
| 1 000 | 16,62727 Kč | 16 627,27 Kč |
| 5 000 | 13,72639 Kč | 68 631,95 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |















