2 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGA-2

DigiKey Part Number
283-4916-ND
Manufacturer
Manufacturer Product Number
BK/AGA-2
Description
FUSE GLASS 2A 250VAC 1AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
DC Cold Resistance
0.052 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
526,33200 Kč131,66 Kč
1024,31600 Kč243,16 Kč
5020,17060 Kč1 008,53 Kč
10018,60840 Kč1 860,84 Kč
30016,37213 Kč4 911,64 Kč
50015,42136 Kč7 710,68 Kč
1 00014,21397 Kč14 213,97 Kč
5 00011,73734 Kč58 686,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč