


BK/ABC-25-R | |
|---|---|
DigiKey Part Number | 283-2867-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-25-R |
Description | FUSE CERM 25A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 400A DC |
Part Status Active | Melting I²t 839.3 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0028 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 5 | 42,71000 Kč | 213,55 Kč |
| 10 | 39,39200 Kč | 393,92 Kč |
| 50 | 32,68120 Kč | 1 634,06 Kč |
| 100 | 30,14680 Kč | 3 014,68 Kč |
| 300 | 26,51627 Kč | 7 954,88 Kč |
| 500 | 24,97166 Kč | 12 485,83 Kč |
| 1 000 | 23,00982 Kč | 23 009,82 Kč |
| 5 000 | 18,98354 Kč | 94 917,70 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |














