


BK/ABC-1-1/2-R | |
|---|---|
DigiKey Part Number | 283-3317-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-1-1/2-R |
Description | FUSE CERM 1.5A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 1.163 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.131 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 33,80600 Kč | 169,03 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 50 | 25,86960 Kč | 1 293,48 Kč |
| 100 | 23,86840 Kč | 2 386,84 Kč |
| 300 | 20,99590 Kč | 6 298,77 Kč |
| 500 | 19,77508 Kč | 9 887,54 Kč |
| 1 000 | 18,22395 Kč | 18 223,95 Kč |
| 5 000 | 15,04188 Kč | 75 209,40 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |












