
BK/9435-1/2 | |
|---|---|
DigiKey Part Number | 283-4904-ND |
Manufacturer | |
Manufacturer Product Number | BK/9435-1/2 |
Description | REPLACEMENT KNOB ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Knob Fuseholder; HKP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | Fuseholder; HKP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 5 | 201,74800 Kč | 1 008,74 Kč |
| 10 | 186,14700 Kč | 1 861,47 Kč |
| 50 | 154,33120 Kč | 7 716,56 Kč |
| 100 | 142,29290 Kč | 14 229,29 Kč |
| 300 | 124,99620 Kč | 37 498,86 Kč |
| 500 | 117,63038 Kč | 58 815,19 Kč |
| 1 000 | 108,26086 Kč | 108 260,86 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |


