



BK/1A5018-07 | |
|---|---|
DigiKey Part Number | 283-3754-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A5018-07 |
Description | FUSE CLIP CARTRIDGE 500V 15A PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 500V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Bronze | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 28,55800 Kč | 142,79 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 50 | 21,85060 Kč | 1 092,53 Kč |
| 100 | 20,16020 Kč | 2 016,02 Kč |
| 250 | 18,11792 Kč | 4 529,48 Kč |
| 500 | 16,70558 Kč | 8 352,79 Kč |
| 1 000 | 15,39678 Kč | 15 396,78 Kč |
| 5 000 | 12,71227 Kč | 63 561,35 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

