B1325-2R5106 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 999
Unit Price: 107,90000 Kč
Datasheet

Parametric Equivalent


Elna America
In Stock: 117
Unit Price: 79,57000 Kč
Datasheet
B1325-2R5106(-R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B1325-2R5106(-R)

B1325-2R5106

DigiKey Part Number
283-2508-ND
Manufacturer
Manufacturer Product Number
B1325-2R5106
Description
CAP 10F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.5 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
60mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
1.118" (28.40mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes