
AMXL-80 | |
---|---|
DigiKey Part Number | 283-AMXL-80-ND |
Manufacturer | |
Manufacturer Product Number | AMXL-80 |
Description | FUSE AUTO 80A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 3kA | |
Approval Agency | cURus, UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |
DC Cold Resistance | 0.00051 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 211,63000 Kč | 211,63 Kč |
5 | 175,51400 Kč | 877,57 Kč |
10 | 161,93200 Kč | 1 619,32 Kč |
50 | 134,27440 Kč | 6 713,72 Kč |
100 | 123,80940 Kč | 12 380,94 Kč |
250 | 111,14472 Kč | 27 786,18 Kč |
500 | 102,37028 Kč | 51 185,14 Kč |
1 000 | 94,22742 Kč | 94 227,42 Kč |
Unit Price without VAT: | 211,63000 Kč |
---|---|
Unit Price with VAT: | 256,07230 Kč |