AMXL-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 103,61836 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 89,14538 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 89,14538 Kč
Datasheet
AMX - 150 top down
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMXL-50

DigiKey Part Number
283-AMXL-50-ND
Manufacturer
Manufacturer Product Number
AMXL-50
Description
AMXL FUSE,50 AMP RATING,125VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
3kA
Approval Agency
cURus, UR
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm)
DC Cold Resistance
0.00092 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140103,61836 Kč14 506,57 Kč
Manufacturers Standard Package
Unit Price without VAT:103,61836 Kč
Unit Price with VAT:125,37822 Kč