



AMLV22V38C3000 | |
|---|---|
DigiKey Part Number | 283-AMLV22V38C3000TR-ND - Tape & Reel (TR) 283-AMLV22V38C3000CT-ND - Cut Tape (CT) 283-AMLV22V38C3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV22V38C3000 |
Description | VARISTOR 47V 1KA 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 100 | 34,42410 Kč | 3 442,41 Kč |
| 250 | 32,52676 Kč | 8 131,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,43555 Kč | 24 348,44 Kč |
| 1 600 | 29,61847 Kč | 47 389,55 Kč |
| 2 400 | 29,20944 Kč | 70 102,66 Kč |
| 4 000 | 28,75629 Kč | 115 025,16 Kč |
| 5 600 | 28,49144 Kč | 159 552,06 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

