47 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV22V38C3000

DigiKey Part Number
283-AMLV22V38C3000TR-ND - Tape & Reel (TR)
283-AMLV22V38C3000CT-ND - Cut Tape (CT)
283-AMLV22V38C3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV22V38C3000
Description
VARISTOR 47V 1KA 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
1 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1042,01700 Kč420,17 Kč
2538,40120 Kč960,03 Kč
10034,42410 Kč3 442,41 Kč
25032,52676 Kč8 131,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80030,43555 Kč24 348,44 Kč
1 60029,61847 Kč47 389,55 Kč
2 40029,20944 Kč70 102,66 Kč
4 00028,75629 Kč115 025,16 Kč
5 60028,49144 Kč159 552,06 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč