

AMLV22V34C6500 | |
|---|---|
DigiKey Part Number | 283-AMLV22V34C6500TR-ND - Tape & Reel (TR) 283-AMLV22V34C6500CT-ND - Cut Tape (CT) 283-AMLV22V34C6500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV22V34C6500 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 26 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,61000 Kč | 72,61 Kč |
| 10 | 54,65700 Kč | 546,57 Kč |
| 25 | 50,15920 Kč | 1 253,98 Kč |
| 100 | 45,21140 Kč | 4 521,14 Kč |
| 250 | 43,67512 Kč | 10 918,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 42,64528 Kč | 34 116,22 Kč |
| 1 600 | 41,56870 Kč | 66 509,92 Kč |
| 2 400 | 41,02978 Kč | 98 471,47 Kč |
| 4 000 | 40,43261 Kč | 161 730,44 Kč |
| Unit Price without VAT: | 72,61000 Kč |
|---|---|
| Unit Price with VAT: | 87,85810 Kč |

