24 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV22V16C20000

DigiKey Part Number
283-AMLV22V16C20000TR-ND - Tape & Reel (TR)
283-AMLV22V16C20000CT-ND - Cut Tape (CT)
283-AMLV22V16C20000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV22V16C20000
Description
VARISTOR 24V 1.2KA 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
12 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
24 V
Varistor Voltage (Max)
26.4 V
Current - Surge
1.2 kA
Energy
10J
Number of Circuits
1
Capacitance @ Frequency
20000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1057,99600 Kč579,96 Kč
2553,21720 Kč1 330,43 Kč
10047,96360 Kč4 796,36 Kč
25045,45816 Kč11 364,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80042,67319 Kč34 138,55 Kč
1 60041,59454 Kč66 551,26 Kč
2 40041,05424 Kč98 530,18 Kč
4 00040,45569 Kč161 822,76 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč