39 V 600 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 V 600 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV18V30C1700

DigiKey Part Number
283-AMLV18V30C1700TR-ND - Tape & Reel (TR)
283-AMLV18V30C1700CT-ND - Cut Tape (CT)
283-AMLV18V30C1700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV18V30C1700
Description
VARISTOR 39V 600A 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 600 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
23 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
600 A
Energy
3.8J
Number of Circuits
1
Capacitance @ Frequency
1700 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,77500 Kč217,75 Kč
2519,73800 Kč493,45 Kč
10017,48710 Kč1 748,71 Kč
25016,41456 Kč4 103,64 Kč
50015,76824 Kč7 884,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,09231 Kč15 092,31 Kč
2 00014,65850 Kč29 317,00 Kč
3 00014,44116 Kč43 323,48 Kč
5 00014,20049 Kč71 002,45 Kč
7 00014,05975 Kč98 418,25 Kč
10 00013,92445 Kč139 244,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč