33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV18V26C3200

DigiKey Part Number
283-AMLV18V26C3200TR-ND - Tape & Reel (TR)
283-AMLV18V26C3200CT-ND - Cut Tape (CT)
283-AMLV18V26C3200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV18V26C3200
Description
VARISTOR 33V 800A 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
800 A
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
3200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,85100 Kč208,51 Kč
2518,87320 Kč471,83 Kč
10016,71230 Kč1 671,23 Kč
25015,68048 Kč3 920,12 Kč
50015,05808 Kč7 529,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,40862 Kč14 408,62 Kč
2 00013,99097 Kč27 981,94 Kč
3 00013,78190 Kč41 345,70 Kč
5 00013,55026 Kč67 751,30 Kč
7 00013,41481 Kč93 903,67 Kč
10 00013,28462 Kč132 846,20 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč