



AMLV13V31C1200 | |
|---|---|
DigiKey Part Number | 283-AMLV13V31C1200TR-ND - Tape & Reel (TR) 283-AMLV13V31C1200CT-ND - Cut Tape (CT) 283-AMLV13V31C1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV13V31C1200 |
Description | VARISTOR 39V 300A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 300 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 12,41400 Kč | 310,35 Kč |
| 100 | 10,90850 Kč | 1 090,85 Kč |
| 250 | 10,18908 Kč | 2 547,27 Kč |
| 500 | 9,75526 Kč | 4 877,63 Kč |
| 1 000 | 9,39828 Kč | 9 398,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,93633 Kč | 22 340,83 Kč |
| 5 000 | 8,71136 Kč | 43 556,80 Kč |
| 7 500 | 8,59874 Kč | 64 490,55 Kč |
| 12 500 | 8,47389 Kč | 105 923,63 Kč |
| 17 500 | 8,40094 Kč | 147 016,45 Kč |
| 25 000 | 8,33081 Kč | 208 270,25 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

