



AMLV12V56C250 | |
|---|---|
DigiKey Part Number | 283-AMLV12V56C250TR-ND - Tape & Reel (TR) 283-AMLV12V56C250CT-ND - Cut Tape (CT) 283-AMLV12V56C250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV12V56C250 |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Eaton - Electronics Division | Current - Surge 100 A |
Series | Energy 0.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 68 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21010 Kč | 421,01 Kč |
| 250 | 3,89136 Kč | 972,84 Kč |
| 500 | 3,69858 Kč | 1 849,29 Kč |
| 1 000 | 3,53984 Kč | 3 539,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34061 Kč | 8 351,52 Kč |
| 5 000 | 3,24062 Kč | 16 203,10 Kč |
| 7 500 | 3,19052 Kč | 23 928,90 Kč |
| 12 500 | 3,13505 Kč | 39 188,12 Kč |
| 17 500 | 3,10264 Kč | 54 296,20 Kč |
| 25 000 | 3,07145 Kč | 76 786,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

