



AMLV12V48C270 | |
|---|---|
DigiKey Part Number | 283-AMLV12V48C270TR-ND - Tape & Reel (TR) 283-AMLV12V48C270CT-ND - Cut Tape (CT) 283-AMLV12V48C270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV12V48C270 |
Description | VARISTOR 62V 100A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 68.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 100 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 37 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 48 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 55.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 62 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,98880 Kč | 149,72 Kč |
| 100 | 5,18650 Kč | 518,65 Kč |
| 250 | 4,80436 Kč | 1 201,09 Kč |
| 500 | 4,57378 Kč | 2 286,89 Kč |
| 1 000 | 4,38417 Kč | 4 384,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,88867 Kč | 12 221,68 Kč |
| 5 000 | 4,75172 Kč | 23 758,60 Kč |
| 7 500 | 4,68317 Kč | 35 123,77 Kč |
| 12 500 | 4,60720 Kč | 57 590,00 Kč |
| 17 500 | 4,56279 Kč | 79 848,82 Kč |
| 25 000 | 4,52010 Kč | 113 002,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

