47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV12V34C550

DigiKey Part Number
283-AMLV12V34C550TR-ND - Tape & Reel (TR)
283-AMLV12V34C550CT-ND - Cut Tape (CT)
283-AMLV12V34C550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV12V34C550
Description
VARISTOR 47V 200A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
26 V
Maximum DC Volts
34 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
200 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,48000 Kč54,80 Kč
254,88000 Kč122,00 Kč
1004,21010 Kč421,01 Kč
2503,89136 Kč972,84 Kč
5003,69858 Kč1 849,29 Kč
1 0003,53984 Kč3 539,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,34061 Kč8 351,52 Kč
5 0003,24062 Kč16 203,10 Kč
7 5003,19052 Kč23 928,90 Kč
12 5003,13505 Kč39 188,12 Kč
17 5003,10264 Kč54 296,20 Kč
25 0003,07145 Kč76 786,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč