

AMLV12V18C1000 | |
|---|---|
DigiKey Part Number | 283-AMLV12V18C1000TR-ND - Tape & Reel (TR) 283-AMLV12V18C1000CT-ND - Cut Tape (CT) 283-AMLV12V18C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV12V18C1000 |
Description | VARISTOR 25.5V 150A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 150 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,44508 Kč | 11 112,70 Kč |
| 5 000 | 4,31866 Kč | 21 593,30 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |

