



AMLV08V18C650 | |
|---|---|
DigiKey Part Number | 283-AMLV08V18C650TR-ND - Tape & Reel (TR) 283-AMLV08V18C650CT-ND - Cut Tape (CT) 283-AMLV08V18C650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV08V18C650 |
Description | VARISTOR 25.5V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,40689 Kč | 11 924,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,82370 Kč | 382,37 Kč |
| 250 | 3,52936 Kč | 882,34 Kč |
| 500 | 3,35254 Kč | 1 676,27 Kč |
| 1 000 | 3,20660 Kč | 3 206,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| 250 | 5,03196 Kč | 1 257,99 Kč |
| 500 | 4,50702 Kč | 2 253,51 Kč |
| 1 000 | 4,06920 Kč | 4 069,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

