



AMLV06V32C010 | |
|---|---|
DigiKey Part Number | 283-AMLV06V32C010TR-ND - Tape & Reel (TR) 283-AMLV06V32C010CT-ND - Cut Tape (CT) 283-AMLV06V32C010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV06V32C010 |
Description | VARISTOR 61V 5A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 70.1 V |
Manufacturer Eaton - Electronics Division | Current - Surge 5 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 10 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 32 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 51.9 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 61 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 100 | 1,65040 Kč | 165,04 Kč |
| 250 | 1,50764 Kč | 376,91 Kč |
| 500 | 1,42114 Kč | 710,57 Kč |
| 1 000 | 1,35038 Kč | 1 350,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23243 Kč | 4 929,72 Kč |
| 8 000 | 1,19326 Kč | 9 546,08 Kč |
| 12 000 | 1,17367 Kč | 14 084,04 Kč |
| 20 000 | 1,15196 Kč | 23 039,20 Kč |
| 28 000 | 1,13926 Kč | 31 899,28 Kč |
| 40 000 | 1,12706 Kč | 45 082,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

