



AMLV06V26C110 | |
|---|---|
DigiKey Part Number | 283-AMLV06V26C110TR-ND - Tape & Reel (TR) 283-AMLV06V26C110CT-ND - Cut Tape (CT) 283-AMLV06V26C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV06V26C110 |
Description | VARISTOR 34.5V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 38 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70682 Kč | 6 827,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,66300 Kč | 26,63 Kč |
| 25 | 2,33840 Kč | 58,46 Kč |
| 100 | 1,99110 Kč | 199,11 Kč |
| 250 | 1,82260 Kč | 455,65 Kč |
| 500 | 1,72232 Kč | 861,16 Kč |
| 1 000 | 1,63910 Kč | 1 639,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 5,47200 Kč | 54,72 Kč |
| 25 | 4,52720 Kč | 113,18 Kč |
| 100 | 3,44960 Kč | 344,96 Kč |
| 250 | 2,91532 Kč | 728,83 Kč |
| 500 | 2,58618 Kč | 1 293,09 Kč |
| 1 000 | 2,31113 Kč | 2 311,13 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

