



AMLV06V09C490 | |
|---|---|
DigiKey Part Number | 283-AMLV06V09C490TR-ND - Tape & Reel (TR) 283-AMLV06V09C490CT-ND - Cut Tape (CT) 283-AMLV06V09C490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV06V09C490 |
Description | VARISTOR 13.5V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 13.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 490 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 100 | 2,02840 Kč | 202,84 Kč |
| 250 | 1,85708 Kč | 464,27 Kč |
| 500 | 1,75460 Kč | 877,30 Kč |
| 1 000 | 1,66997 Kč | 1 669,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,79134 Kč | 7 165,36 Kč |
| 8 000 | 1,73801 Kč | 13 904,08 Kč |
| 12 000 | 1,71128 Kč | 20 535,36 Kč |
| 20 000 | 1,68171 Kč | 33 634,20 Kč |
| 28 000 | 1,66441 Kč | 46 603,48 Kč |
| 40 000 | 1,64778 Kč | 65 911,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

