

AMLV04V18C040 | |
|---|---|
DigiKey Part Number | 283-AMLV04V18C040TR-ND - Tape & Reel (TR) 283-AMLV04V18C040CT-ND - Cut Tape (CT) 283-AMLV04V18C040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV04V18C040 |
Description | VARISTOR 25V 20A 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,29960 Kč | 57,49 Kč |
| 100 | 1,95590 Kč | 195,59 Kč |
| 250 | 1,79220 Kč | 448,05 Kč |
| 500 | 1,69390 Kč | 846,95 Kč |
| 1 000 | 1,61245 Kč | 1 612,45 Kč |
| 2 500 | 1,54792 Kč | 3 869,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50388 Kč | 15 038,80 Kč |
| 20 000 | 1,46707 Kč | 29 341,40 Kč |
| 30 000 | 1,44863 Kč | 43 458,90 Kč |
| 50 000 | 1,42820 Kč | 71 410,00 Kč |
| 70 000 | 1,41627 Kč | 99 138,90 Kč |
| 100 000 | 1,40478 Kč | 140 478,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

