



AMLV04V18C012 | |
|---|---|
DigiKey Part Number | 283-AMLV04V18C012TR-ND - Tape & Reel (TR) 283-AMLV04V18C012CT-ND - Cut Tape (CT) 283-AMLV04V18C012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV04V18C012 |
Description | VARISTOR 25V 2A 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 2 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58667 Kč | 15 866,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,26760 Kč | 56,69 Kč |
| 100 | 1,92970 Kč | 192,97 Kč |
| 250 | 1,76636 Kč | 441,59 Kč |
| 500 | 1,66808 Kč | 834,04 Kč |
| 1 000 | 1,58703 Kč | 1 587,03 Kč |
| 2 500 | 1,50152 Kč | 3 753,80 Kč |
| 5 000 | 1,45004 Kč | 7 250,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,42640 Kč | 110,66 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 250 | 2,84648 Kč | 711,62 Kč |
| 500 | 2,52354 Kč | 1 261,77 Kč |
| 1 000 | 2,25351 Kč | 2 253,51 Kč |
| 2 500 | 1,96365 Kč | 4 909,12 Kč |
| 5 000 | 1,78626 Kč | 8 931,30 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

