



AMLV04V05C033 | |
|---|---|
DigiKey Part Number | 283-AMLV04V05C033TR-ND - Tape & Reel (TR) 283-AMLV04V05C033CT-ND - Cut Tape (CT) 283-AMLV04V05C033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV04V05C033 |
Description | VARISTOR 11V 4A 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8.8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 4 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 33 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 100 | 1,58530 Kč | 158,53 Kč |
| 250 | 1,44720 Kč | 361,80 Kč |
| 500 | 1,36404 Kč | 682,02 Kč |
| 1 000 | 1,29579 Kč | 1 295,79 Kč |
| 2 500 | 1,22351 Kč | 3 058,78 Kč |
| 5 000 | 1,17996 Kč | 5 899,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13335 Kč | 11 333,50 Kč |
| 20 000 | 1,10413 Kč | 22 082,60 Kč |
| 30 000 | 1,08949 Kč | 32 684,70 Kč |
| 50 000 | 1,07328 Kč | 53 664,00 Kč |
| 70 000 | 1,06380 Kč | 74 466,00 Kč |
| 100 000 | 1,05469 Kč | 105 469,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

