28V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

AK6-015C

DigiKey Part Number
283-AK6-015C-ND
Manufacturer
Manufacturer Product Number
AK6-015C
Description
TVS DIODE 15VWM 28VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
28V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
28V
Mfr
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Series
Power Line Protection
No
Packaging
Bulk
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50 008270,33665 Kč13 518 995,19 Kč
Unit Price without VAT:270,33665 Kč
Unit Price with VAT:327,10735 Kč