60V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

AK10-025C

DigiKey Part Number
283-AK10-025C-ND
Manufacturer
Manufacturer Product Number
AK10-025C
Description
TVS DIODE 25VWM 60VC AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
60V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
60V
Mfr
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Series
Power Line Protection
No
Packaging
Bulk
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
25V
Supplier Device Package
Voltage - Breakdown (Min)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50 008289,41543 Kč14 473 086,82 Kč
Unit Price without VAT:289,41543 Kč
Unit Price with VAT:350,19267 Kč