


AHC-10-R | |
|---|---|
DigiKey Part Number | 283-AHC-10-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-10-R |
Description | FUSE CERAMIC 10A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 66.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 154,55000 Kč | 772,75 Kč |
| 10 | 142,61400 Kč | 1 426,14 Kč |
| 15 | 136,06733 Kč | 2 041,01 Kč |
| 25 | 128,21960 Kč | 3 205,49 Kč |
| 35 | 123,29286 Kč | 4 315,25 Kč |
| 50 | 118,26740 Kč | 5 913,37 Kč |
| 125 | 106,23848 Kč | 13 279,81 Kč |
| 250 | 97,91196 Kč | 24 477,99 Kč |
| 500 | 90,19084 Kč | 45 095,42 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |


