1.5 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AHC Series

AHC-1-5-R

DigiKey Part Number
283-AHC-1-5-R-ND
Manufacturer
Manufacturer Product Number
AHC-1-5-R
Description
FUSE CERAMIC 1.5A 600VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.5
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
5147,82600 Kč739,13 Kč
10136,42400 Kč1 364,24 Kč
15130,14533 Kč1 952,18 Kč
25122,63680 Kč3 065,92 Kč
35117,93086 Kč4 127,58 Kč
50113,12460 Kč5 656,23 Kč
Manufacturers Standard Package
Unit Price without VAT:147,82600 Kč
Unit Price with VAT:178,86946 Kč