2 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
AGX-1
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGX-2

DigiKey Part Number
283-AGX-2-ND
Manufacturer
Manufacturer Product Number
AGX-2
Description
FUSE GLASS 2A 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
CSA, cURus, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
DC Cold Resistance
0.055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 756 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
545,77600 Kč228,88 Kč
1042,24800 Kč422,48 Kč
1540,30200 Kč604,53 Kč
2537,98120 Kč949,53 Kč
3536,52457 Kč1 278,36 Kč
5035,04140 Kč1 752,07 Kč
Manufacturers Standard Package
Unit Price without VAT:45,77600 Kč
Unit Price with VAT:55,38896 Kč

Other Suppliers on DigiKey

3 756In Stock
Ships from WEC