



AGC-V-10-R | |
|---|---|
DigiKey Part Number | 283-AGC-V-10-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-V-10-R |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 486.0 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 51,67000 Kč | 206,68 Kč |
| 8 | 47,65500 Kč | 381,24 Kč |
| 12 | 45,46500 Kč | 545,58 Kč |
| 20 | 42,84750 Kč | 856,95 Kč |
| 28 | 41,20464 Kč | 1 153,73 Kč |
| 40 | 39,53675 Kč | 1 581,47 Kč |
| Unit Price without VAT: | 51,67000 Kč |
|---|---|
| Unit Price with VAT: | 62,52070 Kč |

