7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-7-R

DigiKey Part Number
283-AGC-7-R-ND
Manufacturer
Manufacturer Product Number
AGC-7-R
Description
FUSE GLASS 7A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
195.02
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.012 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 428 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
540,31600 Kč201,58 Kč
1037,18700 Kč371,87 Kč
1535,48667 Kč532,30 Kč
2533,43720 Kč835,93 Kč
3532,15686 Kč1 125,49 Kč
5030,85440 Kč1 542,72 Kč
12527,73248 Kč3 466,56 Kč
25025,57640 Kč6 394,10 Kč
50023,57824 Kč11 789,12 Kč
Manufacturers Standard Package
Unit Price without VAT:40,31600 Kč
Unit Price with VAT:48,78236 Kč

Other Suppliers on DigiKey

3 428In Stock
Ships from WEC