



AGC-7-1/2-R | |
|---|---|
DigiKey Part Number | 283-AGC-7-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-7-1/2-R |
Description | FUSE GLASS 7.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 216.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.012 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,80800 Kč | 329,04 Kč |
| 10 | 60,74700 Kč | 607,47 Kč |
| 15 | 57,95467 Kč | 869,32 Kč |
| 25 | 54,61160 Kč | 1 365,29 Kč |
| 35 | 52,51886 Kč | 1 838,16 Kč |
| 50 | 50,38680 Kč | 2 519,34 Kč |
| 125 | 45,28176 Kč | 5 660,22 Kč |
| 250 | 41,75076 Kč | 10 437,69 Kč |
| 500 | 38,47968 Kč | 19 239,84 Kč |
| Unit Price without VAT: | 65,80800 Kč |
|---|---|
| Unit Price with VAT: | 79,62768 Kč |


